22759/33-26-7
vs
22759/33-26-94
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
7 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Cable Types |
MIL-DTL-22759
|
|
Conductor Finish |
SILVER
|
|
Conductor Material |
COPPER ALLOY
|
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Diameter |
0.81 mm
|
|
Number of Conductors |
1
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Rated Voltage |
600 V
|
|
Stranding |
19X38
|
|
Wire Gauge |
26 AWG
|
|
Wire Size-Max |
26 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 22759/33-26-7 with alternatives
Compare 22759/33-26-94 with alternatives