227222-7
vs
5227222-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Body/Shell Style
JACK
JACK
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF BNC CONNECTOR
RF BNC CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYMETHYLPENTENE
PBT-POLYESTER
MIL Conformance
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
YES
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
19 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.625 inch
Body Depth
1.375 inch
Body Length
0.581 inch
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
COAX
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Insulation Resistance
5000000000 Ω
Insulator Color
WHITE
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Shell Finish
NICKEL
Terminal Length
0.21 inch
Total Number of Contacts
1
Compare 227222-7 with alternatives
Compare 5227222-1 with alternatives