227222-2 vs 227222-5 feature comparison

227222-2 TE Connectivity

Buy Now Datasheet

227222-5 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature AMP
Body Breadth 0.625 inch
Body Depth 1.4 inch
Body Length 0.581 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF BNC CONNECTOR RF BNC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style COAX
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Dielectric Withstanding Voltage 2100VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 15.568 N
Insertion Loss 0.2 dB
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYMETHYLPENTENE POLYMETHYLPENTENE
JESD-609 Code e0
MIL Conformance NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number of Ports 1
Operating Frequency-Max 4 GHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES YES
Reference Standard UL
Shell Finish NICKEL
Shell Material ZINC ALLOY
Termination Type SOLDER SOLDER
Total Number of Contacts 1
VSWR 1.3
Withdrawl Force-Min .278 N
Base Number Matches 1 2

Compare 227222-2 with alternatives

Compare 227222-5 with alternatives