225P47491XD3 vs 225P47491XB1 feature comparison

225P47491XD3 Vishay Sprague

Buy Now Datasheet

225P47491XB1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 8060 RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature RATED AC VOLTAGE(V) : 70
Capacitance 0.47 µF 0.56 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 27.86 mm 21.8 mm
JESD-609 Code e3 e3
Length 20.32 mm 20.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 8060
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Pitch 9.525 mm 15.6 mm
Terminal Shape WIRE WIRE
Width 15.24 mm 15.2 mm
Base Number Matches 4 2

Compare 225P47491XD3 with alternatives

Compare 225P47491XB1 with alternatives