225P47491XA2 vs 225P47491XF3 feature comparison

225P47491XA2 SBE

Buy Now Datasheet

225P47491XF3 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , 8060 , 8060
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 21.8 mm 21.8 mm
Length 20.3 mm 20.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 70 V 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Series 225P(100V,10%) 225P(100V,10%)
Size Code 8060 8060
Terminal Pitch 15.6 mm 9.5 mm
Width 15.2 mm 15.2 mm
Base Number Matches 2 2

Compare 225P47491XA2 with alternatives

Compare 225P47491XF3 with alternatives