225P47292XH3 vs 225P47292XD2 feature comparison

225P47292XH3 SBE

Buy Now Datasheet

225P47292XD2 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , 8025 , 8025
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 14 mm 14 mm
Length 20.3 mm 20.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 140 V 140 V
Rated (DC) Voltage (URdc) 200 V 200 V
Series 225P(200V,10%) 225P(200V,10%)
Size Code 8025 8025
Terminal Pitch 7.5 mm 15 mm
Width 6.4 mm 6.4 mm
Base Number Matches 2 2

Compare 225P47292XH3 with alternatives

Compare 225P47292XD2 with alternatives