225P39392XG1 vs 225P39392XB2 feature comparison

225P39392XG1 SBE

Buy Now Datasheet

225P39392XB2 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , 8028 , 8028
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.039 µF 0.039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 15.5 mm 15.5 mm
Length 20.3 mm 20.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 140 V 140 V
Rated (DC) Voltage (URdc) 200 V 200 V
Series 225P(200V,10%) 225P(200V,10%)
Size Code 8028 8028
Terminal Pitch 10 mm 15.6 mm
Width 7.1 mm 7.1 mm
Base Number Matches 1 1

Compare 225P39392XG1 with alternatives

Compare 225P39392XB2 with alternatives