225P39252XH1
vs
225P39252XB3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SBE INC
|
SBE INC
|
Package Description |
, 8025
|
, 8025
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.0039 µF
|
0.0039 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Height |
14 mm
|
14 mm
|
Length |
20.3 mm
|
20.3 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
140 V
|
140 V
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Series |
225P(200V,5%)
|
225P(200V,5%)
|
Size Code |
8025
|
8025
|
Terminal Pitch |
7.5 mm
|
15.6 mm
|
Width |
6.4 mm
|
6.4 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 225P39252XH1 with alternatives
Compare 225P39252XB3 with alternatives