225P27291WD3 vs 225P27291WH1 feature comparison

225P27291WD3 SBE

Buy Now Datasheet

225P27291WH1 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , 7025 , 7025
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 8.9 mm 8.9 mm
Length 17.8 mm 17.8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 70 V 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Series 225P(100V,10%) 225P(100V,10%)
Size Code 7025 7025
Terminal Pitch 15 mm 7.5 mm
Width 6.4 mm 6.4 mm
Base Number Matches 3 2

Compare 225P27291WD3 with alternatives

Compare 225P27291WH1 with alternatives