225P22404YD3 vs 225P22404YA1 feature comparison

225P22404YD3 SBE

Buy Now Datasheet

225P22404YA1 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 22.6 mm 22.6 mm
Length 31.8 mm 31.8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Series 225P(400V,20%) 225P(400V,20%)
Terminal Pitch 15 mm 15.6 mm
Width 14.2 mm 14.2 mm
Base Number Matches 1 1

Compare 225P22404YD3 with alternatives

Compare 225P22404YA1 with alternatives