225P22404YA1
vs
225P22404YH3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
SBE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.22 µF
0.22 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
22.6 mm
22.6 mm
JESD-609 Code
e3
Length
31.8 mm
31.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
200 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
24.6 mm
7.5 mm
Terminal Shape
WIRE
Width
14.2 mm
14.2 mm
Base Number Matches
2
1
Package Description
,
Series
225P(400V,20%)
Compare 225P22404YA1 with alternatives
Compare 225P22404YH3 with alternatives