225P10396XA2
vs
225P10396XB2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
SBE INC
Package Description
RADIAL LEADED
, 8031
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
16.3 mm
16.3 mm
JESD-609 Code
e3
Length
20.3 mm
20.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
600 V
600 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15.6 mm
15.6 mm
Terminal Shape
WIRE
Width
7.9 mm
7.9 mm
Base Number Matches
2
2
Rated (AC) Voltage (URac)
200 V
Series
225P(600V,10%)
Size Code
8031
Compare 225P10396XA2 with alternatives
Compare 225P10396XB2 with alternatives