225LSR050MB vs EEUGA1H2R2H feature comparison

225LSR050MB Illinois Capacitor Inc

Buy Now Datasheet

EEUGA1H2R2H Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ILLINOIS CAPACITOR INC PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series LSR
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Ripple Current 18 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN
Terminal Shape WIRE

Compare 225LSR050MB with alternatives

Compare EEUGA1H2R2H with alternatives