225LSR050MB vs 225LSR050M feature comparison

225LSR050MB Illinois Capacitor Inc

Buy Now Datasheet

225LSR050M Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series LSR LSR
Base Number Matches 1 1
ESR 75360 mΩ
Leakage Current 0.004 mA
Manufacturer Series LSR
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 28 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare 225LSR050MB with alternatives

Compare 225LSR050M with alternatives