225600105621
vs
C1206X681K102RDX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
HOLY STONE ENTERPRISE CO LTD
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Values & Tol. Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.25 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, 13 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1206
1206
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 225600105621 with alternatives
Compare C1206X681K102RDX with alternatives