225462119851 vs 225462149851 feature comparison

225462119851 YAGEO Corporation

Buy Now Datasheet

225462149851 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.12 µF 0.12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.75 mm 1.75 mm
Length 3.2 mm 3.2 mm
Manufacturer Series CLASS2,Z5U,50V CLASS2,Z5U,50V
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Rated (DC) Voltage (URdc) 50 V 50 V
Series CLASS 2,Z5U,50V CLASS 2,Z5U,50V
Size Code 1206 1206
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 225462119851 with alternatives

Compare 225462149851 with alternatives