225.100P vs S506-V-100 feature comparison

225.100P Littelfuse Inc

Buy Now Datasheet

S506-V-100 Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME DELAY
Body Height 14.48 mm
Body Length or Diameter 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 3
HTS Code 8536.10.00.40

Compare 225.100P with alternatives

Compare S506-V-100 with alternatives