2246-1X16TS
vs
SR16S0-26B5-M46
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.096 inch
|
0.08 inch
|
Body Depth |
0.335 inch
|
0.125 inch
|
Body Length |
0.8 inch
|
0.825 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
AU
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.39 N
|
.834 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
150u inch
|
50u inch
|
Rated Current (Signal) |
1 A
|
3 A
|
Terminal Length |
0.102 inch
|
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
16
|
16
|
Withdrawl Force-Min |
1.112 N
|
.834 N
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PVC WIRE,COLOR MIL-STD-681C
|
Contact Design |
|
PREASSEM CONN
|
Dielectric Withstanding Voltage |
|
900VAC V
|
Durability |
|
500 Cycles
|
Insulator Material |
|
POLYPHENYLENE SULFIDE
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare 2246-1X16TS with alternatives
Compare SR16S0-26B5-M46 with alternatives