2244-1X21GS vs BL1-021-S850-55/1 feature comparison

2244-1X21GS Oupiin

Buy Now Datasheet

BL1-021-S850-55/1 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
OUPIIN AMERICA INC E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.1 inch
0.181 inch 0.334 inch
1.07 inch 1.05 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU
Gold (Au) - with Nickel (Ni) barrier Gold (Au)
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
1.39 N
5000000000 Ω 1000000000 Ω
e4 e4
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-65 °C -40 °C
RECTANGULAR RECTANGULAR
5u inch
1 A 1 A
0.102 inch 0.106 inch
1.27 mm 1.27 mm
SOLDER SOLDER
21 21
1.112 N
1 1
500VAC V
LIQUID CRYSTAL POLYMER
LOCKING
POLARIZED HOUSING
UL

Compare 2244-1X21GS with alternatives

Compare BL1-021-S850-55/1 with alternatives