224007
vs
0235007.P
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
14.48 mm
|
20 mm
|
Body Length or Diameter |
4.5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
|
Joule Integral-Nom |
40 J
|
64 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CSA; METI; PSE; UL
|
CE; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 224007 with alternatives
Compare 0235007.P with alternatives