224006M
vs
0233006.XE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
FAST
|
MEDIUM
|
Body Height |
14.48 mm
|
22.5 mm
|
Body Length or Diameter |
4.5 mm
|
5.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
|
Joule Integral-Nom |
22 J
|
135 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CSA; METI; PSE; UL
|
CSA; KTL; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 224006M with alternatives
Compare 0233006.XE with alternatives