223PPB102KB
vs
R73QI2220JB30K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ILLINOIS CAPACITOR INC
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED, LEAD FREE
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.022 µF
0.022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
600 V
400 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Height
14.5 mm
JESD-609 Code
e3
Length
18 mm
Package Style
Radial
Packing Method
BULK
Reference Standard
AEC-Q200
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
15 mm
Width
8.5 mm
Compare R73QI2220JB30K with alternatives