223PPB102KB vs 77NI2220JM00K feature comparison

223PPB102KB Illinois Capacitor Inc

Buy Now Datasheet

77NI2220JM00K KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED, LEAD FREE ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 600 V 400 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Height 14.5 mm
JESD-609 Code e3
Length 18 mm
Package Style Radial
Packing Method BULK
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm
Width 8.5 mm

Compare 77NI2220JM00K with alternatives