223968-1 vs 5223976-1 feature comparison

223968-1 TE Connectivity

Buy Now Datasheet

5223976-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ACTION PIN
Body Breadth 0.564 inch
Body Depth 0.88 inch
Body Length 0.472 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY GRAY
Insulator Material POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.118 inch
Mating Information 223955-2
Mixed Contacts NO YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 50u inch 49.21u inch
Rated Current (Signal) 7.8 A 10 A
Reference Standard UL UL
Terminal Length 0.127 inch 0.135 inch
Terminal Pitch 2 mm 3 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 3 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Contact Arrangement S1P3
Contact Finish Termination Tin (Sn)
EMI Shielded NO
Empty Shell YES
JESD-609 Code e3
Mains Connector Rating 10A
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Rated Voltage 48 V

Compare 223968-1 with alternatives

Compare 5223976-1 with alternatives