223961-1
vs
5223976-1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
ACTION PIN
|
|
Body Breadth |
0.564 inch
|
|
Body Depth |
0.88 inch
|
|
Body Length |
0.472 inch
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (50)/GOLD (3) OVER PALLADIUM NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
BLADE PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Durability |
250 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GRAY
|
GRAY
|
Insulator Material |
POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.118 inch
|
|
Mating Information |
223955-2
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.9972 mm
|
|
Plating Thickness |
50u inch
|
49.21u inch
|
Rated Current (Signal) |
7.8 A
|
10 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.127 inch
|
0.135 inch
|
Terminal Pitch |
3 mm
|
3 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
3
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
Yes
|
Contact Arrangement |
|
S1P3
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Mains Connector Rating |
|
10A
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Panel Mount |
|
NO
|
Rated Voltage |
|
48 V
|
|
|
|
Compare 223961-1 with alternatives
Compare 5223976-1 with alternatives