223886915101 vs CL05C101JB5ANNE feature comparison

223886915101 YAGEO Corporation

Buy Now Datasheet

CL05C101JB5ANNE Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP SAMSUNG ELECTRO-MECHANICS
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare 223886915101 with alternatives

Compare CL05C101JB5ANNE with alternatives