222YL09M16
vs
CDS09S-05T901-TH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NICOMATIC SA
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
|
Termination Type |
SOLDER
|
WIRE
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.125 inch
|
Body Depth |
|
0.13 inch
|
Body Length |
|
0.285 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.05 inch
|
|
|
|
Compare 222YL09M16 with alternatives
Compare CDS09S-05T901-TH with alternatives