222M16V12.5X20 vs ECEA1CFE222 feature comparison

222M16V12.5X20 NIC Components Corp

Buy Now Datasheet

ECEA1CFE222 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ
Leakage Current 1.056 mA 0.352 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 835 mA 1250 mA
Surface Mount NO NO
Tan Delta 0.22 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series HFE

Compare 222M16V12.5X20 with alternatives

Compare ECEA1CFE222 with alternatives