2225Y0100154GCR
vs
2225H0100154GCR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
KNOWLES PRECISION DEVICES
Package Description
, 2225
, 2225
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.15 µF
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.2 mm
4.2 mm
JESD-609 Code
e3
e0
Length
6.3 mm
6.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed Plastic, 13 Inch
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2225
2225
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
5.7 mm
5.7 mm
Base Number Matches
2
1
Compare 2225Y0100154GCR with alternatives
Compare 2225H0100154GCR with alternatives