2225X476M350SNT-A vs 2225X476M350GT- feature comparison

2225X476M350SNT-A Capax Technologies Inc

Buy Now Datasheet

2225X476M350GT- Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 2225 , 2225
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3 e4
Length 5.588 mm 5.588 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 2225X476M350SNT-A with alternatives

Compare 2225X476M350GT- with alternatives