2225WC752ZAX9A vs 2225WC752ZAX1A feature comparison

2225WC752ZAX9A Kyocera AVX Components

Buy Now Datasheet

2225WC752ZAX1A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2325 , 2325
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0075 µF 0.0075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
Length 5.72 mm 5.72 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 2225WC752ZAX9A with alternatives

Compare 2225WC752ZAX1A with alternatives