2225SA202JA1BE
vs
2225SA202JAX9A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2325
|
, 2325
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.002 µF
|
0.002 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Uncoated/Epoxy Coated N, L, J Leads
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.54 mm
|
2.54 mm
|
JESD-609 Code |
e4
|
|
Length |
5.72 mm
|
5.72 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
Bulk
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
1500 V
|
1500 V
|
Size Code |
2325
|
2225
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.35 mm
|
6.35 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2225SA202JA1BE with alternatives
Compare 2225SA202JAX9A with alternatives