2225F1K50112MXB
vs
2225A1K50112MXR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 2225
, 2225
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0011 µF
0.0011 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.5 mm
2.5 mm
Length
5.7 mm
5.7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, 13 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
1500 V
1500 V
Size Code
2225
2225
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.3 mm
6.3 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Compare 2225F1K50112MXB with alternatives
Compare 2225A1K50112MXR with alternatives