2225F0250392FCRS02A vs 2225J0250392FCB feature comparison

2225F0250392FCRS02A Knowles Capacitors

Buy Now Datasheet

2225J0250392FCB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2225 , 2225
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.2 mm 4 mm
Length 5.7 mm 5.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.3 mm 6.3 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 2225F0250392FCRS02A with alternatives

Compare 2225J0250392FCB with alternatives