2225B125K500ST vs 500R2225X125KP-ROHS feature comparison

2225B125K500ST Knowles Capacitors

Buy Now Datasheet

500R2225X125KP-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES EXXELIA GROUP
Package Description , 2225 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1.2 µF 1.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.5 mm
Length 5.59 mm 5.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.4 mm
Base Number Matches 2 1
HTS Code 8532.24.00.20
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare 2225B125K500ST with alternatives

Compare 500R2225X125KP-ROHS with alternatives