2225B125K500C
vs
500SC00X125KDLU-ROHS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
EXXELIA GROUP
Package Description
, 2225
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
1.2 µF
1.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.03 mm
2.5 mm
JESD-609 Code
e3
e3
Length
5.59 mm
7.62 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
2225
2225
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Shape
WRAPAROUND
L BEND
Width
6.35 mm
7 mm
Base Number Matches
2
1
HTS Code
8532.24.00.20
Compare 2225B125K500C with alternatives
Compare 500SC00X125KDLU-ROHS with alternatives