2225A0250392FCTS02A5 vs 2225A0250392FCRS02A feature comparison

2225A0250392FCTS02A5 Knowles Capacitors

Buy Now Datasheet

2225A0250392FCRS02A Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2225 , 2225
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.2 mm 4.2 mm
JESD-609 Code e0 e0
Length 5.7 mm 5.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 13 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.3 mm 6.3 mm
Base Number Matches 1 1

Compare 2225A0250392FCTS02A5 with alternatives

Compare 2225A0250392FCRS02A with alternatives