2222LEM1625RXN011B vs MAL214830222E3 feature comparison

2222LEM1625RXN011B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MAL214830222E3 Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1270 mA 1270 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.77 mA
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Tan Delta 0.16
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm

Compare 2222LEM1625RXN011B with alternatives

Compare MAL214830222E3 with alternatives