222291159863 vs ERC1206Y5V105Z25P feature comparison

222291159863 YAGEO Corporation

Buy Now Datasheet

ERC1206Y5V105Z25P Evox Rifa / KEMET

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer YAGEO CORP EVOX RIFA GROUP OYJ
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 13 INCH TR, Embossed/Paper
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C 22/-82% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Base Number Matches 1 2
Custom Capabilities Precision and Pulse Applications
Height 1.15 mm
Length 3.2 mm
Package Style SMT
Series ERC1206Y5V(25VDC)
Width 1.6 mm

Compare 222291159863 with alternatives