222262149851
vs
225462159751
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.12 µF
|
0.12 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.75 mm
|
1.75 mm
|
Length |
3.2 mm
|
3.2 mm
|
Manufacturer Series |
CLASS2,Z5U,50V
|
CLASS2,Z5U,50V
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
10 °C
|
10 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Blister Pack
|
Bulk
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
CLASS 2,Z5U,50V
|
CLASS 2,Z5U,50V
|
Size Code |
1206
|
1206
|
Temperature Characteristics Code |
Z5U
|
Z5U
|
Temperature Coefficient |
-56/+22% ppm/°C
|
-56/+22% ppm/°C
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 222262149851 with alternatives
Compare 225462159751 with alternatives