222238371123
vs
PHE428TF5120JR15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
EVOX RIFA GROUP OYJ
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
STANDARD: IEC-60384-17
Capacitance
0.012 µF
0.012 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
900 V
1000 V
Rated (DC) Voltage (URdc)
2500 V
2500 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 222238371123 with alternatives
Compare PHE428TF5120JR15 with alternatives