222236826685
vs
BFC236822685
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY BC COMPONENTS
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
STANDARD: IEC60384-2
Capacitance
6.8 µF
6.8 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e3
e3
Manufacturer Series
MKT368
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Box
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Rohs Code
Yes
Factory Lead Time
11 Weeks
Height
25 mm
Length
30 mm
Package Style
Radial
Rated (AC) Voltage (URac)
63 V
Terminal Pitch
27.5 mm
Width
12 mm
Compare 222236826685 with alternatives
Compare BFC236822685 with alternatives