2221LDMAA11RXN711B vs NRE-JL221M25V6.3X11TBSTF feature comparison

2221LDMAA11RXN711B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRE-JL221M25V6.3X11TBSTF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 240 mA 280 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks
ESR 220 mΩ
Leakage Current 0.055 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Tan Delta 0.14
Terminal Pitch 2.5 mm

Compare 2221LDMAA11RXN711B with alternatives

Compare NRE-JL221M25V6.3X11TBSTF with alternatives