2221LBMAA11WPN28EB vs REA221M1ACC-0611T feature comparison

2221LBMAA11WPN28EB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

REA221M1ACC-0611T Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 280 mA 250 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code No
Packing Method Bulk
Terminal Pitch 2.5 mm

Compare 2221LBMAA11WPN28EB with alternatives

Compare REA221M1ACC-0611T with alternatives