2221LBMAA11RTN411C vs REF0611221M010K feature comparison

2221LBMAA11RTN411C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

REF0611221M010K Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KYOCERA AVX COMPONENTS CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 260 mA 227.5 mA
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 24 Weeks
Samacsys Manufacturer Kyocera AVX
Leakage Current 0.022 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method AMMO PACK
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare 2221LBMAA11RTN411C with alternatives

Compare REF0611221M010K with alternatives