2221LBMAA11RTN211J vs RGA221M1ASA-0611T feature comparison

2221LBMAA11RTN211J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RGA221M1ASA-0611T Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 260 mA 175 mA
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code No
Packing Method Tape

Compare 2221LBMAA11RTN211J with alternatives

Compare RGA221M1ASA-0611T with alternatives