2220SA911KAX3A vs LD20SA911KAB1A feature comparison

2220SA911KAX3A Kyocera AVX Components

Buy Now Datasheet

LD20SA911KAB1A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2220 , 2220
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00091 µF 0.00091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.3 mm 3.3 mm
Length 5.7 mm 5.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 2220 2220
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 5 mm 5 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 2220SA911KAX3A with alternatives

Compare LD20SA911KAB1A with alternatives