2220PC474KAT1A vs GRM55DR72E474KW01L feature comparison

2220PC474KAT1A Kyocera AVX Components

Buy Now Datasheet

GRM55DR72E474KW01L Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP MURATA MANUFACTURING CO LTD
Package Description , 2220 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 12 Weeks 16 Weeks
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e3
Length 5.6 mm 5.7 mm
Manufacturer Series 2220
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes YES
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Series SIZE(TIP RING)
Size Code 2220 2220
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 5.1 mm 5 mm
Base Number Matches 1 1

Compare 2220PC474KAT1A with alternatives

Compare GRM55DR72E474KW01L with alternatives