2220MCM1020RTN5110 vs 200BXC22MEFCCA10X20 feature comparison

2220MCM1020RTN5110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

200BXC22MEFCCA10X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 250 mA 500 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes

Compare 2220MCM1020RTN5110 with alternatives

Compare 200BXC22MEFCCA10X20 with alternatives