2220MBM1020LEN411B
vs
8220MBM1020RT01N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
20 mm
|
20 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
160 V
|
160 V
|
Ripple Current |
300 mA
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Part No-221MBM1630 On Special Order Only
|
Terminal Pitch |
|
5 mm
|
|
|
|
Compare 2220MBM1020LEN411B with alternatives
Compare 8220MBM1020RT01N with alternatives